Broyce Control Monitoring Relay, 1 Phase, SPDT, DIN Rail, 230V ac

Subtotal (1 unit)*

$159.35

(exc. GST)

$175.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.35

*price indicative

RS Stock No.:
135-6187
Mfr. Part No.:
LCVR/2 230V
Brand:
Broyce Control
Find similar products by selecting one or more attributes.
Select all

Brand

Broyce Control

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

2.5VA

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

+60°C

Supply AC Voltage

230V ac

Contact Current

5A

Maximum Operating Temperature

60°C

Length

66.5mm

Series

L

Width

17.5mm

Standards/Approvals

EN 61000-6-4, UL, IEC 60664, RoHS, CE, IEC 60947-1, EN 61000-6-2

Height

89mm

COO (Country of Origin):
GB

LCVR/2 Under and Over Voltage plus Time Delay


Broyce Controls L-Series signal conditioners use a QR barcode marking method allowing direct access to all technical data sheets, ensuring correct information is always at your finger tips!

Features and Benefits


Compact 17.5 mm DIN Rail housing;Microprocessor based;True R.M.S. monitoring;Selectable nominal voltages to suit most popular single phase supply voltages;Monitors own supply and detects if the set Under or Over voltage trip levels are exceeded;Adjustments for Under and Over voltage trip levels;Adjustment for time delay;Independent relay outputs - Under voltage monitoring / Over voltage monitoring;2 x SPDT relay output 5A;Green LED indication for supply status;Red LED relay status indication

Broyce Monitor Relays


Relay controllers manufactured using flame retardant material to UL94 VO

Electrical life: ≥150 000 operations

Suitable for use within ambient temperature environments from -20 to +60°C (except stock no. 361-1710 and 361-1681 which are suitable from -20 to +50°C)

Note

Output relay contact rating specified at 250Vac

Approvals

UL Certification

Each
$105.65
Each
$153.19
  • RS Stock No. 2409033
  • Mfr. Part No. AI897 AC45-400Hz230V 10-80kOhm
Each
$640.64
  • RS Stock No. 1239715
  • Mfr. Part No. E1IM10AACL10 230V AC
Each
$483.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy