Eaton Monitoring Relay, DIN Rail, 0V ac 0 V ac

Subtotal (1 unit)*

$310.20

(exc. GST)

$341.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.20

*price indicative

RS Stock No.:
179-3522
Mfr. Part No.:
184757 EMR6-N1000-A-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Monitoring Relay

Application

Level

Mount Type

DIN Rail

Power Consumption

2.6VA

Terminal Type

Screw

IP Rating

IP20, IP50

Time Delay

0.1 → 30 s

Minimum Operating Temperature

-25°C

Contact Current

5A

Supply DC Voltage

0 V ac

Supply AC Voltage

0V ac

Maximum Operating Temperature

60°C

Series

EMR6

Width

22.5mm

Standards/Approvals

RoHS, IEC 60068-2-3, GL, DNV, EAC, UL, RCM, CSA, EN 61557, IEC/EN 60255-6, RMRS

Length

109.5mm

Height

78mm

COO (Country of Origin):
DE

Eaton Monitoring Relay, 24 to 240V AC/DC Supply Voltage, Screw Terminal Type - EMR6 Series - 184757 EMR6-N1000-A-1


Looking for a device that accurately monitors signal levels in your factory or engineering operation? Choose this level monitoring relay from Eaton. Thanks to a response time delay of only 0.1 to 30 seconds, you can rely on it to quickly flag signal issues. Green and yellow LED bulbs indicate the status of your equipment at all times, minimising downtime. The relay is DIN rail compatible and has a screw terminal, meaning installation is easy and no specialist tools are needed.

Features & Benefits


• IEC/EN 61000-4-4 level 3 and IEC/EN 61000-4-5 Level 4 mean it meets international standards of protection against electrical bursts and surges

• Delivers up to 10,000,000 cycles for long-term reliability

• Class 2 shock resistance indicates protection against hazardous currents

What size is this level monitoring relay?


This component's dimensions are 110 (length) x 23 (width) x 78mm (height), so it's a compact choice that takes up minimal space.

Will this level monitoring relay function in harsh conditions?


This device operates in a temperature range between -25°C and +60°C, so it's safe for use in demanding industrial environments.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy