Eaton Monitoring Relay, 3 Phase, 300/500 V ac Monitor Range, 2 CO, DIN Rail, 300V ac, 500 V ac 0 → 0 V dc

Subtotal (1 unit)*

$909.73

(exc. GST)

$1,000.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$909.73

*price indicative

RS Stock No.:
179-3547
Mfr. Part No.:
184779 EMR6-W500-D-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Monitoring Relay

Function

Phase Failure, Phase Sequence

Electrical Phase

3

Contact Configuration

2 CO

Mount Type

DIN Rail

Switching Voltage

250V ac

Power Consumption

18VA

Terminal Type

Screw

IP Rating

IP50, IP20

Minimum Operating Temperature

-25°C

Monitoring Voltage Range

300/500 V ac

Supply DC Voltage

0 → 0 V dc

Contact Current

4A

Supply AC Voltage

300V ac, 500V ac

Maximum Operating Temperature

60°C

Series

EMR6

Length

109.5mm

Height

78mm

Standards/Approvals

CSA, GL, UL

Width

22.5mm

COO (Country of Origin):
DE

Eaton DIN Rail Phase and Voltage Monitoring Relay, 50 to 60Hz Frequency Sensing Range - EMR6 Series - 184779 EMR6-W500-D-1


Use this phase and voltage monitoring relay from Eaton to protect switchgear while monitoring a 3-phase power supply. It's suitable for a wide range of applications, from process control engineering to monitoring equipment. The frequency sensing range of 50 to 60Hz makes it compatible with European and US mains supplies. It's highly resistant to shock and weather, immune to radiation and has an operating temperature range of -25°C to +60°C, meaning you can use it in harsh industrial environments.

Features & Benefits


• Monitors undervoltage and overvoltage

• Monitors phase sequence, phase imbalance and phase failure

• Mechanical lifespan of 30 million cycles means it'll offer you a long service life

• Screw terminals help you quickly make secure connections

• Overcurrent and surge protection reduces the risk of damage to components

Why do I need to monitor a 3-phase power supply?


Monitoring a 3-phase power supply is essential, as power fluctuations can cause serious damage to devices. It's more costly to repair or replace 3-phase transformers than single-phase alternatives, so it's important to protect them.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy