Eaton Monitoring Relay, 1 Phase, CO, DIN Rail, 300mA to 15A, 0 V ac, 0V ac
- RS Stock No.:
- 179-3519
- Mfr. Part No.:
- 184754 EMR6-I15-A-1
- Brand:
- Eaton
Subtotal (1 unit)*
$329.66
(exc. GST)
$362.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $329.66 |
*price indicative
- RS Stock No.:
- 179-3519
- Mfr. Part No.:
- 184754 EMR6-I15-A-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | CO | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 300mA | |
| Maximum Current Sensed | 15A | |
| Power Consumption | 2.6VA | |
| Current Sensitivity | Undercurrent | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP50 | |
| Time Delay | 0.1 → 30 s | |
| Supply AC Voltage | 0V ac | |
| Relay Contact Current | 4A | |
| Supply DC Voltage | 0 V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | EMR6 | |
| Standards/Approvals | No | |
| Width | 22.5mm | |
| Length | 109.5mm | |
| Height | 78mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration CO | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 300mA | ||
Maximum Current Sensed 15A | ||
Power Consumption 2.6VA | ||
Current Sensitivity Undercurrent | ||
Terminal Type Screw | ||
IP Rating IP20, IP50 | ||
Time Delay 0.1 → 30 s | ||
Supply AC Voltage 0V ac | ||
Relay Contact Current 4A | ||
Supply DC Voltage 0 V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Series EMR6 | ||
Standards/Approvals No | ||
Width 22.5mm | ||
Length 109.5mm | ||
Height 78mm | ||
- COO (Country of Origin):
- DE
Eaton Current Monitoring Relay
The Eaton current monitoring relay is an ideal protection device for a wide range of switchgear applications. Monitoring a 3 phase power supply is important to protect the electrical devices connected to the supply. Power fluctuations can seriously damage the devices. This relay is capable of monitoring functions related to the power supply like undercurrent and overcurrent. This relay is universally suitable for a large number of applications. It reduces inventory costs and saves time during the equipment selection process. Like any other Eaton relay, this monitoring relay guarantees minimum shutdown time, high efficiency and sustainable long life.
Features and Benefits
• Ambient temperature ranges between -25°C and 60°C
• Burst and surge protection
• Contact configuration: CO
• High shock resistance
• Immune to radiation
• LED status indicators
• Mechanical lifespan of 30M cycles
• Quick response time
• Weather protection
Applications
• Current monitoring equipment
• Electric engineering
• Factory automation
• Light industrial environments
• Low-voltage switch technology
• Monitoring equipment
• Monitoring machine temperatures
• Process control engineering
• Residential facilities
Certifications
• CAN/CSA certified
• CCC approved
• EAC approved
• GL certified
• IP20 rating protection for terminals
• IP50 rating protection for enclosure
• UL 508 approved
Note
Eaton formerly known as Moeller
Related links
- Eaton Monitoring Relay CO 0.3A to 15A 240 V ac
- Eaton Monitoring Relay DIN Rail 30 to 15 V dc, 0V ac
- Eaton Monitoring Relay CO 0 V dc, 0V ac
- Eaton Monitoring Relay 0V ac 0 V ac
- Eaton Monitoring Relay DIN Rail 690 V ac
- Eaton Monitoring Relay DIN Rail 24 to 240 V ac 240 V ac
- Eaton Monitoring Relay DIN Rail 30 to 15 V dc, 0V ac
- Eaton Monitoring Relay SPST 0A to 13A 0V ac
