Eaton Monitoring Relay, CO, DIN Rail, 0V ac, 690 V ac
- RS Stock No.:
- 179-3542
- Mfr. Part No.:
- 184775 EMR6-RC690
- Brand:
- Eaton
Subtotal (1 unit)*
$853.22
(exc. GST)
$938.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $853.22 |
*price indicative
- RS Stock No.:
- 179-3542
- Mfr. Part No.:
- 184775 EMR6-RC690
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Application | Insulation | |
| Product Type | Monitoring Relay | |
| Contact Configuration | CO | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP50 | |
| Supply AC Voltage | 0V ac, 690V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 109.5mm | |
| Height | 78mm | |
| Series | EMR6 | |
| Standards/Approvals | IEC/EN 60255-6, RoHS, IEC 60068-2-30 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Application Insulation | ||
Product Type Monitoring Relay | ||
Contact Configuration CO | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20, IP50 | ||
Supply AC Voltage 0V ac, 690V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Length 109.5mm | ||
Height 78mm | ||
Series EMR6 | ||
Standards/Approvals IEC/EN 60255-6, RoHS, IEC 60068-2-30 | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
Eaton Insulation Monitoring Relay
The Eaton insulation monitoring relay is an ideal protection device for a wide range of switchgear applications. While dealing with AC current systems, monitoring insulation is extremely important to protect the electrical devices connected to the supply as well as the machine operator. This relay is universally suitable for a large number of applications. It reduces inventory costs and saves time during the equipment selection process. Like any other Eaton relay, this monitoring relay guarantees minimum shutdown time, high efficiency and sustainable long life.
Features and Benefits
• Ambient temperature ranges between -25°C and 60°C
• Burst and surge protection
• Contact configuration: CO
• High shock resistance
• Immune to radiation
• LED status indicators
• Mechanical lifespan of 30M cycles
• Quick response time
• Weather protection
Applications
• Electric engineering
• Factory automation
• Light industrial environments
• Low-voltage switch technology
• Monitoring equipment
• Monitoring machine temperatures
• Process control engineering
• Residential facilities
Certifications
• IEC/EN60255-6
Note
Eaton formerly known as Moeller
- RS Stock No. 1793519
- Mfr. Part No. 184754 EMR6-I15-A-1
Each
$329.66
- RS Stock No. 1793536
- Mfr. Part No. 184770 EMR6-AWN280-D-1
Each
$600.65
- RS Stock No. 8193258
- Mfr. Part No. K8AKPM1200240VAC
Each
$317.29
- RS Stock No. 1793518
- Mfr. Part No. 184790 EMR6-I1-A-1
Each
$440.99
Related links
- Eaton Monitoring Relay 0V ac 0 V ac
- Siemens Monitoring Relay 160/690 V ac Monitor Range Snap-On 690 V ac
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range 208V ac, 690 V ac
- Siemens Monitoring Relay SPDT 160V ac, 690 V ac
- Siemens Monitoring Relay SPDT 200V ac, 690 V ac
- Siemens Monitoring Relay DPDT 200V ac, 690 V ac
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range DIN Rail 690 V ac
- Tele Monitoring Relay 177/794 V ac Monitor Range DIN Rail 690 V ac












