Siemens Monitoring Relay, SPDT, DIN Rail, 24V ac 24 V dc
- RS Stock No.:
- 175-2271
- Mfr. Part No.:
- 3RN2000-2AA30
- Brand:
- Siemens
Subtotal (1 unit)*
$223.12
(exc. GST)
$245.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.12 |
*price indicative
- RS Stock No.:
- 175-2271
- Mfr. Part No.:
- 3RN2000-2AA30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 0.5W | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20 | |
| Contact Current | 1A | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | +60°C | |
| Height | 100mm | |
| Length | 91.6mm | |
| Standards/Approvals | No | |
| Series | 3RN2 | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 0.5W | ||
Terminal Type Spring Terminal | ||
IP Rating IP20 | ||
Contact Current 1A | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature +60°C | ||
Height 100mm | ||
Length 91.6mm | ||
Standards/Approvals No | ||
Series 3RN2 | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
Siemens 3RN2 Series Monitoring Relay, 24V Supply Voltage, 1A Contact Current - 3RN2000-2AA30
This monitoring relay is a Compact evaluation unit designed for thermistor motor protection in control panels. It operates from a 24V AC/DC supply and provides a single changeover contact with automatic reset and a tripped LED indication. The device mounts on a 35mm DIN rail using snap‑on or screw fastening and is intended for industrial installations requiring thermal sensing via bimetallic temperature switches.
Features and Benefits:
• 0.30W power loss reduces energy draw in continuous operation
• -25°C to 60°C operational range supports wide ambient conditions
• 1A DC contact current enables control of low‑power circuits
• Spring‑loaded terminals allow quick conductor insertion
• 5A switching element withstands transient load conditions
• -25°C to 60°C operational range supports wide ambient conditions
• 1A DC contact current enables control of low‑power circuits
• Spring‑loaded terminals allow quick conductor insertion
• 5A switching element withstands transient load conditions
Applications
• Suitable for motor thermistor protection installations
• Ideal for control panels in industrial environments
• Used with bimetallic temperature switches for monitoring
• Can be used where Compact DIN rail mounting is required
• Suitable for systems needing automatic reset after trip
• Ideal for control panels in industrial environments
• Used with bimetallic temperature switches for monitoring
• Can be used where Compact DIN rail mounting is required
• Suitable for systems needing automatic reset after trip
What surge immunity does the unit provide?
It offers 4kV surge voltage resistance and withstands conductor-to-earth surge up to 2kV.
How long will the relay switch contacts endure electrically?
At 24V AC under AC-15 duty the contact endurance is typically 100,000 operating cycles.
What conductor sizes are accepted by the terminals?
Solid conductors 0.5…4 mm² and finely stranded with end ferrules 0.5…2.5 mm² are supported.
Related links
- Siemens Monitoring Relay DIN Rail 240 V ac 24 to 240 V dc
- Siemens Monitoring Relay DIN Rail, 0V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Siemens Monitoring Relay SPDT 24 V dc, 24V ac
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Tempatron Monitoring Relay DIN Rail, 24V ac 24 V dc
- Carlo Gavazzi Monitoring Relay DIN Rail 240 V ac 24 V dc
- Omron Monitoring Relay SPDT 24V ac 24 V dc
