ifm electronic Safety Monitor, 1 Phase, 2 NO, DIN Rail 24 V DC

This image is representative of the product range

Subtotal (1 unit)*

$981.81

(exc. GST)

$1,079.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$981.81

*price indicative

RS Stock No.:
723-172
Mfr. Part No.:
DD111S
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Safety Monitor

Electrical Phase

1

Function

Protection

Contact Configuration

2 NO

Mount Type

DIN Rail

Switching Voltage

250V ac, 24V ac

Terminal Type

Screw Terminal

Time Delay

≤ 3000 ms

IP Rating

IP20

Minimum Operating Temperature

-40°C

Contact Current

6A

Supply DC Voltage

24 V DC

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Width

22.5mm

Height

108mm

Length

114.5mm

Series

DD1

COO (Country of Origin):
IT
The IFM electronic Safety Speed Monitor Wind is designed for precise monitoring of rotational or linear motions, ensuring that critical speed thresholds are not exceeded. This robust system utilises two PNP switching sensors for reliable, safe speed verification, coupled with diagnostics and fault outputs for enhanced operational integrity. Built to meet stringent safety standards, the DD111S operates within a frequency range of 0.1 to 99.9 Hz and supports a direct input frequency of up to 2000 Hz. Ingeniously crafted for environments with high demands, it operates effectively within a temperature range of -40 to 55 °C, thereby ensuring longevity and reliability in various applications.

Designed to monitor speed accurately, preventing overspeed conditions

Incorporates two safety-relevant switching outputs for reliable performance

Features a fault output and a diagnostic output for enhanced system monitoring

Supports a frequency range adjustable from 0.1 to 99.9 Hz to meet specific application needs

Accommodates high input frequencies of up to 2000 Hz for optimal responsiveness

Includes short-circuit protection to ensure operational safety and reliability

Offers a wide operational temperature range of -40 to 55 °C for versatility in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy