Siemens Monitoring Relay, 1 Phase, 1 CO, DIN Rail
- RS Stock No.:
- 648-116
- Mfr. Part No.:
- 5SV8022-6MP
- Brand:
- Siemens
Subtotal (1 unit)*
$801.26
(exc. GST)
$881.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $801.26 |
*price indicative
- RS Stock No.:
- 648-116
- Mfr. Part No.:
- 5SV8022-6MP
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP30 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 64mm | |
| Series | 5SV8 | |
| Standards/Approvals | CE, UK CA, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP30 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 64mm | ||
Series 5SV8 | ||
Standards/Approvals CE, UK CA, RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Siemens Analog residual current monitor (RCM) Type A with integrated communication, designed for single-channel fault current detection in industrial electrical systems. It enables early identification of leakage currents, helping prevent equipment damage and improving operational safety.
DIN rail mountable
RoHS and WEEE compliant
Communication function
CE certification
UKCA Approval
Related links
- Siemens Current Monitoring Relay 2 CO, DIN Rail
- Siemens Current Monitoring Relay Screw
- Siemens Current Monitoring Relay 1 CO, DIN Rail
- Siemens Current Monitoring Relay 2 CO
- Tele Current Monitoring Relay 1 CO, DIN Rail
- ENTES Current Monitoring Relay 1 CO 0.5A to 60A, 230V ac
- Crouzet Current Monitoring Relay 1 CO 0.1A to 10mA 24 to 240 Va
- Crouzet Current Monitoring Relay 1 CO 2mA to 500A 24 to 240 Va
