ENTES Monitoring Relay, 1 Phase, 1 CO, DIN Rail, 500mA to 60A, 230V ac

Subtotal (1 unit)*

$119.89

(exc. GST)

$131.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.89

*price indicative

RS Stock No.:
628-950
Mfr. Part No.:
AKC-03D
Brand:
ENTES
Find similar products by selecting one or more attributes.
Select all

Brand

ENTES

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

1 CO

Mount Type

DIN Rail

Minimum Current Sensed

500mA

Maximum Current Sensed

60A

Time Delay

1 → 6 s

IP Rating

IP20

Supply AC Voltage

230V ac

Minimum Operating Temperature

-5°C

Relay Contact Current

8A

Maximum Operating Temperature

55°C

Width

36mm

Standards/Approvals

IEC61000-6-2, EC 61010-1

Length

90mm

Height

59.7mm

Series

AKC

COO (Country of Origin):
TR
The ENTES AKC series current monitoring relays are designed to protect motors and systems against under or over current with a current adjustment and two delay adjustments. Current monitoring relays measure system current, and shut down systems when measured current values are below or above defined levels.

DIN rail mounting

IP20 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy