Siemens Monitoring Relay, 1 Phase, 1 CO, DIN Rail
- RS Stock No.:
- 648-114
- Mfr. Part No.:
- 5SV8020-6KK
- Brand:
- Siemens
Subtotal (1 unit)*
$619.19
(exc. GST)
$681.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $619.19 |
*price indicative
- RS Stock No.:
- 648-114
- Mfr. Part No.:
- 5SV8020-6KK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP30 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, UK CA, RoHS, CE | |
| Length | 64mm | |
| Series | 5SV8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP30 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, UK CA, RoHS, CE | ||
Length 64mm | ||
Series 5SV8 | ||
- COO (Country of Origin):
- DE
The Siemens Analog residual current monitor (RCM) Type A designed for single-channel fault current detection in industrial electrical systems. It helps identify leakage currents early, enabling preventive maintenance and reducing the risk of equipment failure or fire hazards.
DIN rail mountable
RoHS and WEEE compliant
Communication function
CE certification
UKCA Approval
- RS Stock No. 0648116
- Mfr. Part No. 5SV8022-6MP
Each
$801.26
- RS Stock No. 0648115
- Mfr. Part No. 5SV8022-4MR
Each
$2,335.30
- RS Stock No. 0658371
- Mfr. Part No. E1IM1AACL10 120V AC
Each
$353.68
- RS Stock No. 0658369
- Mfr. Part No. E1IM1AACL10 230V AC
Each
$353.68
Related links
- Siemens Current Monitoring Relay 1 CO, DIN Rail
- Siemens Current Monitoring Relay 2 CO, DIN Rail
- Tele Current Monitoring Relay 1 CO, DIN Rail
- ENTES Current Monitoring Relay 1 CO 0.5A to 60A, 230V ac
- Crouzet Current Monitoring Relay 1 CO 0.1A to 10mA 24 to 240 Va
- Crouzet Current Monitoring Relay 1 CO 2mA to 500A 24 to 240 Va
- Siemens Current Monitoring Relay Screw
- Siemens Current Monitoring Relay 2 CO












