Siemens Monitoring Relay, 3PDT, Snap-On Rail Mount, 24 V dc
- RS Stock No.:
- 275-735
- Mfr. Part No.:
- 3TK2810-0BA01
- Brand:
- Siemens
Subtotal (1 unit)*
$2,723.26
(exc. GST)
$2,995.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,723.26 |
*price indicative
- RS Stock No.:
- 275-735
- Mfr. Part No.:
- 3TK2810-0BA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Snap-On Rail Mount | |
| Terminal Type | Screw | |
| Time Delay | 0.2 → 6 s | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 120mm | |
| Height | 138.5mm | |
| Series | 3TK2810 | |
| Width | 45mm | |
| Standards/Approvals | EN 60204-1, UL, EN 954-1, CSA, IEC 61508, EN ISO 12100 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration 3PDT | ||
Mount Type Snap-On Rail Mount | ||
Terminal Type Screw | ||
Time Delay 0.2 → 6 s | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Length 120mm | ||
Height 138.5mm | ||
Series 3TK2810 | ||
Width 45mm | ||
Standards/Approvals EN 60204-1, UL, EN 954-1, CSA, IEC 61508, EN ISO 12100 | ||
- COO (Country of Origin):
- DE
The Siemens Safety Relay is expertly designed for standstill monitoring, ensuring optimal performance and safety in industrial applications. Engineered to meet stringent safety standards, it operates on a 24 V DC supply and features a compact design, making it ideal for diverse installation environments. With a robust insulation voltage of 690 V and high endurance ratings, this product guarantees reliability and durability. Moreover, the safety relay enhances system integrity, accommodating multiple sensor inputs while offering excellent vibration and shock resistance. Its user friendly installation characteristics and maintenance insights make it a preferred choice for enhancing operational safety across various sectors.
High protection class ensures robust performance
Temperature resistant for operation in extreme conditions
Enhanced electrical endurance supports long term use
Catering to Class A EMC environments for reliable operation
Integrated with advanced safety integrity levels
Related links
- Siemens Monitoring Relay SPDT, Snap-On 24 V dc
- Siemens Monitoring Relay Screw 0.1 to 2200 rpm 24 V dc
- Siemens Monitoring Relay 24 V dc 24 V ac
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Siemens Monitoring Relay 24 V dc 24 V ac
- Siemens Monitoring Relay 24 V dc 24 V ac
- Siemens Monitoring Relay 24V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
