RS PRO Monitoring Relay, 1 Phase, DIN Rail
- RS Stock No.:
- 132-171
- Brand:
- RS PRO
Subtotal (1 unit)*
$52.38
(exc. GST)
$57.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.38 |
*price indicative
- RS Stock No.:
- 132-171
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Time Delay | 2 s | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Width | 23mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Time Delay 2 s | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Series RS PRO | ||
Width 23mm | ||
Length 90mm | ||
- COO (Country of Origin):
- TR
RS PRO Monitoring Relay – Liquid Level Controller
The RS PRO liquid level relay is a reliable and versatile sensor designed to monitor and control fluid levels in tanks, reservoirs, and other containers. When a specified liquid level is reached, this relay activates an alarm or automatically manages equipment such as pumps and valves to maintain optimal liquid levels.
Its operation is based on a smart switching mechanism that detects liquid contact at a specific level, using electrical changes to determine the liquid's status. This adaptable device comes in various types, including close-contact and remote-contact models, as well as versions utilising ultrasonic or optical sensors.
Ideal for industrial plants, water treatment facilities, chemical processing, and more, the RS PRO liquid level relay ensures seamless liquid management. Designed for precision, this model features three electrodes, making it a dependable choice for diverse applications.
Features and Benefits
Dimensions
Applications
Related links
- RS PRO Monitoring Relay DIN Rail
- RS PRO Monitoring Relay DIN Rail, 220V ac
- RS PRO Monitoring Relay SPDT, DIN Rail 24 V dc
- RS PRO Monitoring Relay 0 V ac Monitor Range DIN Rail 24 V ac
- RS PRO Monitoring Relay DIN Rail
- RS PRO Monitoring Relay SPDT 230V ac 25 V ac
- RS PRO Monitoring Relay SPDT 1A to 10A 24 V ac
- RS PRO Monitoring Relay 120/300 V Monitor Range DIN Rail, 230V ac