Schmersal Monitoring Relay, DIN Rail
- RS Stock No.:
- 336-171
- Mfr. Part No.:
- SRB207AN 230VAC
- Brand:
- Schmersal
Subtotal (1 unit)*
$1,120.66
(exc. GST)
$1,232.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,120.66 |
*price indicative
- RS Stock No.:
- 336-171
- Mfr. Part No.:
- SRB207AN 230VAC
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Monitoring Relay | |
| Mount Type | DIN Rail | |
| Power Consumption | 6.8W | |
| Terminal Type | Screw | |
| IP Rating | IP54, IP40, IP20 | |
| Time Delay | 100 ms | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 45°C | |
| Series | SRB | |
| Height | 100mm | |
| Length | 121mm | |
| Standards/Approvals | cULs, EN IEC 60947-5-5, EN IEC 60204-1, EN IEC 61508, EN 60068-2-78, EN IEC 60947-1, EN IEC 62061, EN IEC 60947-5-3, EN IEC 60947-5-1, EN ISO 13849-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Monitoring Relay | ||
Mount Type DIN Rail | ||
Power Consumption 6.8W | ||
Terminal Type Screw | ||
IP Rating IP54, IP40, IP20 | ||
Time Delay 100 ms | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 45°C | ||
Series SRB | ||
Height 100mm | ||
Length 121mm | ||
Standards/Approvals cULs, EN IEC 60947-5-5, EN IEC 60204-1, EN IEC 61508, EN 60068-2-78, EN IEC 60947-1, EN IEC 62061, EN IEC 60947-5-3, EN IEC 60947-5-1, EN ISO 13849-1 | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety-monitoring modules are suitable for signal processing of outputs with contact sensors. They feature 2 safety contacts with STOP 0 and 6 signaling outputs.
Multi-evaluation of up to 6 safety guards
Suitable for the signal processing of outputs with contact sensors
- RS Stock No. 0346704
- Mfr. Part No. IMD-IM400-1700C
Each
$4,507.40
- RS Stock No. 2761604
- Mfr. Part No. IMD-IM400VA2
Each
$1,458.43
- RS Stock No. 8065957
- Mfr. Part No. 1SVR760669R9400 CM-IVN.P
Each
$566.93
Related links
- Schmersal Monitoring Relay DIN Rail 240V ac, 48 V ac
- Schneider Electric Monitoring Relay, DIN Rail
- Lovato Monitoring Relay 220V ac, 240 V ac
- Tempatron Monitoring Relay DIN Rail 110V ac, 230 V ac 24 V dc
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Phoenix Contact Monitoring Relay, DIN Rail
- Sifam Tinsley Current Transformer Monitoring Relay, DIN Rail












