Phoenix Contact Monitoring Relay, SPST, DIN Rail
- RS Stock No.:
- 132-018
- Mfr. Part No.:
- 2902961
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$324.65
(exc. GST)
$357.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.65 |
*price indicative
- RS Stock No.:
- 132-018
- Mfr. Part No.:
- 2902961
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Power Consumption | 120mW | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 93.1mm | |
| Width | 6.2mm | |
| Series | MINI MCR-SL-FM | |
| Standards/Approvals | DNV GL, c UL Listed, EU RoHS, CHINA RoHS, EU REACH SVHC, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Power Consumption 120mW | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Height 93.1mm | ||
Width 6.2mm | ||
Series MINI MCR-SL-FM | ||
Standards/Approvals DNV GL, c UL Listed, EU RoHS, CHINA RoHS, EU REACH SVHC, RoHS, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact fault monitoring module is designed to evaluate and report group errors from the fault monitoring system. It can also monitor supply voltages .
Detects errors from MINI Analog measuring transducers
DIP switches for easy configuration
Electrical isolation for input/output protection
Wide supply voltage range for versatile applications
Related links
- Phoenix Contact Monitoring Relay DIN Rail 60 V dc
- Dold Monitoring Relay DIN Rail
- Tele Current Monitoring Relay DIN Rail, 30 V dc
- Omron Monitoring Relay DIN Rail 0 V ac 0 V ac
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C 0 V ac
- Schneider Electric Monitoring Relay DIN Rail 240V ac
- Carlo Gavazzi Monitoring Relay DIN Rail 240 V ac
- Eaton Monitoring Relay DIN Rail 24 V dc
