Schneider Electric Monitoring Relay, SPST, DIN Rail, 220 V dc, 240V ac

Subtotal (1 unit)*

$4,800.09

(exc. GST)

$5,280.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,800.09

*price indicative

RS Stock No.:
207-306
Mfr. Part No.:
28566
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Monitoring Relay

Contact Configuration

SPST

Mount Type

DIN Rail

Power Consumption

8VA

Terminal Type

Screw

IP Rating

IP40, IP30, IP20

Supply DC Voltage

220 V dc

Minimum Operating Temperature

25°C

Supply AC Voltage

240V ac

Maximum Operating Temperature

85°C

Standards/Approvals

EN/IEC 60947-2, EN/IEC 60755

Height

81mm

Width

106mm

Series

VigiPacT

COO (Country of Origin):
FR
The Schneider Electric Connection Multiplexer RM12T is designed for use with the VigiPacT RMH monitoring relay, operating at 220/240 VAC and 50/60 Hz. This versatile device allows for the connection of up to 12 sensors, enabling comprehensive monitoring and control in electrical systems. Its robust design ensures reliable performance, making it ideal for various industrial applications that require efficient sensor management and data collection.

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy