Phoenix Contact Monitoring Relay, DIN Rail

Subtotal (1 unit)*

$78.12

(exc. GST)

$85.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.12

*price indicative

RS Stock No.:
129-775
Mfr. Part No.:
2861438
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Monitoring Relay

Mount Type

DIN Rail

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

119.8mm

Standards/Approvals

UAE-RoHS, EAC, cUL Listed, UL Listed, cULus Listed, UL Recognised

Width

12.2mm

Series

IB IL

COO (Country of Origin):
DE
The Phoenix Contact power module is designed for use within an Inline station, allowing the supply voltage to be fed into the main circuit and provide power for a 24 V segment circuit. With protection against polarity reversal and surge voltage, it offers diagnostic and status indicators for ease of use.

Main circuit protected by internal fuse

Provides 24 V segment voltage U_S

Inline local bus with two interfaces

Transmission speeds of 500 kbps / 2 Mbps

Protection class III with insulation characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy