ifm electronic Monitoring Relay, DIN Rail, 110V ac, 240 V ac 27 V dc

Subtotal (1 unit)*

$837.46

(exc. GST)

$921.21

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$837.46

*price indicative

RS Stock No.:
100-123
Mfr. Part No.:
DD2503
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Monitoring Relay

Function

Monitoring

Mount Type

DIN Rail

Power Consumption

3W

Terminal Type

Dual-Chamber

IP Rating

IP20, IP50

Supply AC Voltage

110V ac, 240V ac

Minimum Operating Temperature

-40°C

Supply DC Voltage

27 V dc

Contact Current

6A

Maximum Operating Temperature

60°C

Series

DD2503

Standards/Approvals

EMV 89/336/EWG, UKCA, EN 61010 2011, CE, UL

Width

45mm

Height

124.7mm

Length

78mm

COO (Country of Origin):
DE
The ifm electronic evaluation unit is expertly designed for speed monitoring applications, optimising performance in diverse environments. With its robust housing for DIN rail mounting, this compact device seamlessly fits into your control systems. The unit integrates advanced microprocessor technology, offering precise pulse evaluation for frequency, rotational speed, and machine cycles. Additionally, it ensures reliable data transmission via its relay and analogue outputs, making it an essential tool for both industrial and commercial uses. Its impressive temperature and humidity resilience further enhance its operational reliability, ensuring effective performance even under challenging conditions.

For detecting frequency and speed and rotational speed

Reliable monitoring of overspeed or underspeed

Easy setting of the switch points via programming buttons

Clearly readable, luminous OLED display for programming and actual value indication

With relay and transistor switching outputs and additional analogue output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy