ifm electronic Monitoring Relay, 1 Phase, SPDT, DIN Rail, 110V ac, 240 V ac 30 V dc

Subtotal (1 unit)*

$538.32

(exc. GST)

$592.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$538.32

*price indicative

RS Stock No.:
230-9391
Mfr. Part No.:
DL0203
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Monitoring Relay

Application

Level

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

30V

Terminal Type

Pole Strips

IP Rating

IP20

Time Delay

0 → 10 s

Supply DC Voltage

30 V dc

Supply AC Voltage

110V ac, 240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

2km

Standards/Approvals

UL approval number N001

Series

L200/LC-1/110-240VAC 24VDC

Width

25.4mm

Length

116mm

Measurement Range

0 → 10 s

COO (Country of Origin):
DE
The IFM Electronic Evaluation unit for level monitoring/control

For level control of tanks and containers

Reliable protection against' overflow, dry run and leakage

Direct control of pumps and valves

Adjustable switch-on and switch-off delay

Integrated wide-range power supply for the sensor supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy