StarTech.com ARMSLIM2USB3 Black Monitor Arm, Desk Mount
- RS Stock No.:
- 223-0902
- Mfr. Part No.:
- ARMSLIM2USB3
- Brand:
- StarTech.com
Subtotal (1 unit)*
$427.57
(exc. GST)
$470.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.57 |
*price indicative
- RS Stock No.:
- 223-0902
- Mfr. Part No.:
- ARMSLIM2USB3
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Monitor Arm | |
| Colour | Black | |
| Maximum Load | 8 | |
| Mount Type | Desk Mount | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Height | 445mm | |
| Width | 115mm | |
| Depth | 435mm | |
| Length | 547mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Monitor Arm | ||
Colour Black | ||
Maximum Load 8 | ||
Mount Type Desk Mount | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Height 445mm | ||
Width 115mm | ||
Depth 435mm | ||
Length 547mm | ||
- COO (Country of Origin):
- CN
StarTech Monitor Arm, 8kg Maximum Load, Desk Mount - ARMSLIM2USB3
This monitor ARM provides adjustable support for desktop screens, allowing users to position displays at ergonomic viewing angles while mounted to a desk. It is intended for environments where space efficiency and flexible screen placement are required, and it accommodates standard VESA mounting patterns.
Features and Benefits:
• Supports a maximum load of 8 kg for heavier displays
• Accepts VESA75x75 and VESA100x100 plate configurations
• Desk-mount design secures display to work surface for stability
• Dual-hinge mechanism offers 44.5 cm vertical reach for tilt adjustment
• Slim profile presents 11.5 cm width for Compact footprint
• Depth extends to 435 mm to increase viewing distance control
• Accepts VESA75x75 and VESA100x100 plate configurations
• Desk-mount design secures display to work surface for stability
• Dual-hinge mechanism offers 44.5 cm vertical reach for tilt adjustment
• Slim profile presents 11.5 cm width for Compact footprint
• Depth extends to 435 mm to increase viewing distance control
Applications
• Suitable for single-screen workstations requiring load capacity
• Ideal for offices needing flexible VESA75x75 compatibility
• Used with VESA100x100 displays in Compact desk layouts
• Can be used for ergonomic setups needing adjustable depth
• Appropriate for environments requiring RoHS-compliant components
• Ideal for offices needing flexible VESA75x75 compatibility
• Used with VESA100x100 displays in Compact desk layouts
• Can be used for ergonomic setups needing adjustable depth
• Appropriate for environments requiring RoHS-compliant components
What mounting method is used to attach it to a desk?
It uses a desk-mounted clamp or bracket arrangement to secure the ARM to the work surface.
Which VESA patterns will accept a display?
The unit accepts both 75x75 mm and 100x100 mm VESA hole patterns.
How much forward reach is available for screen positioning?
The ARM provides a reach of 54.7 cm from the mounting point to the screen.
What environmental standard does the construction meet?
The materials are RoHS-compliant to limit hazardous substances.
What colour finish does the ARM have and how does that affect integration?
It is supplied in black to blend with most professional desktop equipment.
Related links
- StarTech.com FPPNEUSTND Black Monitor Arm, Desk Mount
- StarTech.com ARMDUAL Black Monitor Arm, Desk Mount
- StarTech.com ARMDUAL2 Black Monitor Arm, Desk Mount
- StarTech.com ARMTRIO Black Monitor Arm, Desk Mount
- StarTech.com ARMDUALV Black Monitor Arm, Desk Mount
- StarTech.com ARMSLIM Black Monitor Arm, Desk Mount
- StarTech.com ARMSLMBARDUO Black Monitor Arm, Desk Mount
- StarTech.com ARMQUAD Black Monitor Arm, Desk Mount

