NJM2591V-TE1, ,16-Pin SSOP
- RS Stock No.:
- 740-5376
- Mfr. Part No.:
- NJM2591V-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-5376
- Mfr. Part No.:
- NJM2591V-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Height | 1.15mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.4mm | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Height 1.15mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4.4mm | ||
Minimum Operating Temperature -30 °C | ||
- COO (Country of Origin):
- JP
Related links
- Nisshinbo Micro Devices NJM2594V-TE1 Balanced 2 dB ,8-Pin SSOP
- Nisshinbo Micro Devices NJM2592V-TE1 470 MHz ,20-Pin SSOP
- CY8CPLC10-28PVXIPower Line Transceiver 28-Pin SSOP
- Modulator/Demodulator 8-Pin DMP
- MC1496BDR2GModulator/Demodulator 14-Pin SOIC
- MC1496BDGModulator/Demodulator 14-Pin SOIC
- MC1496DGModulator/Demodulator 14-Pin SOIC
- RF803D8-Pin PDIP
