Microchip MPL460A-I/4LB ,81-Pin TFBGA
- RS Stock No.:
- 274-4666
- Mfr. Part No.:
- MPL460A-I/4LB
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$58.75
(exc. GST)
$64.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $11.75 | $58.75 |
| 10 - 20 | $11.162 | $55.81 |
| 25 + | $10.28 | $51.40 |
*price indicative
- RS Stock No.:
- 274-4666
- Mfr. Part No.:
- MPL460A-I/4LB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Modulator/Demodulator | |
| Package Type | TFBGA | |
| Pin Count | 81 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Modulator/Demodulator | ||
Package Type TFBGA | ||
Pin Count 81 | ||
Standards/Approvals RoHS | ||
The Microchip MPL460A Programmable modem for narrow-band Power Line Communication able to run any PLC protocol in the frequency band below 500 kHz. It embeds the PLC signal amplification stage, providing a highly integrated solution that reduces the total bill of materials.
Simplified layout
Easy design
Related links
- Microchip ,81-Pin TFBGA
- Modulator/Demodulator 8-Pin DMP
- onsemi Balanced14-Pin SOIC
- MC1496BDR2GModulator/Demodulator 14-Pin SOIC
- MC1496BDGModulator/Demodulator 14-Pin SOIC
- MC1496DGModulator/Demodulator 14-Pin SOIC
- onsemi MC1496DR2G Balanced14-Pin SOIC
- Nisshinbo Micro Devices NJM2594V-TE1 Balanced 2 dB ,8-Pin SSOP
