Microchip MPL460A-I/4LB ,81-Pin TFBGA
- RS Stock No.:
- 274-4665
- Mfr. Part No.:
- MPL460A-I/4LB
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 240 units)*
$2,818.56
(exc. GST)
$3,100.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 240 + | $11.744 | $2,818.56 |
*price indicative
- RS Stock No.:
- 274-4665
- Mfr. Part No.:
- MPL460A-I/4LB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Modulator/Demodulator | |
| Package Type | TFBGA | |
| Pin Count | 81 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Modulator/Demodulator | ||
Package Type TFBGA | ||
Pin Count 81 | ||
Standards/Approvals RoHS | ||
The Microchip MPL460A Programmable modem for narrow-band Power Line Communication able to run any PLC protocol in the frequency band below 500 kHz. It embeds the PLC signal amplification stage, providing a highly integrated solution that reduces the total bill of materials.
Simplified layout
Easy design
