Recently searched

    TDK 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

    TDK 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

    This image is representative of the product range

    1 / 1
    Bulk discount available

    Subtotal (1 reel of 4000 units)**

    $188.00

    (exc. GST)

    $208.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    484000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Reel**
    4000 - 4000$0.047$188.00
    8000 - 12000$0.046$184.00
    16000 +$0.045$180.00

    **price indicative

    RS Stock No.:
    921-4491
    Mfr. Part No.:
    CGA3E3X7R1H224K080AB
    Brand:
    TDK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TDK

    Capacitance

    220nF

    Voltage

    50V dc

    Package/Case

    0603 (1608M)

    Mounting Type

    Surface Mount

    Dielectric

    X7R

    Tolerance

    ±10%

    Dimensions

    1.6 x 0.8 x 0.8mm

    Length

    1.6mm

    Depth

    0.8mm

    Height

    0.8mm

    Series

    CGA

    Minimum Operating Temperature

    -55°C

    Terminal Type

    Surface Mount

    Maximum Operating Temperature

    +125°C

    Related links