TDK 220 nF Multilayer Ceramic Capacitor, 50V dc, +10 %, Through Hole Radial

Get a bulk buy discount

Add 20 more to save $0.20

View bulk pricing options

Subtotal (1 pack of 10 units)*

$3.24

(exc. GST)

$3.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 970 unit(s) ready to ship from another location
  • Plus 1,210 unit(s) shipping from 25 November 2026
  • Plus 390 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.324$3.24-
20 - 40$0.314$3.14$0.20
50 +$0.305$3.05$0.95

*price indicative

RS Stock No.:
194-0542
Mfr. Part No.:
FG28X7R1H224KRT00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Mount Type

Through Hole

Packaging

Bulk

Dielectric

X7R

Tolerance

+10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

FG

Standards/Approvals

RoHS

Width

2.5mm

Height

5.5mm

Length

4mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

500μm

COO (Country of Origin):
DE
The TDKs FG series 0. 22uF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.

Halogen free

Commercial grade

Bulk type packaging

Operating temperature –55 to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy