- RS Stock No.:
- 916-3056
- Mfr. Part No.:
- C4532C0G3F151K160KA
- Brand:
- TDK
220 In Global stock for delivery within 5 working day(s)
350 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.806
(exc. GST)
$0.887
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.806 | $8.06 |
250 - 490 | $0.787 | $7.87 |
500 + | $0.775 | $7.75 |
*price indicative |
- RS Stock No.:
- 916-3056
- Mfr. Part No.:
- C4532C0G3F151K160KA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
TDK C type 1812 High Voltage series multilayer capacitors from the C series availabe in a variety of capacitance values. The superior mechanical strength and reliability are achieved through the monolithic structure. Typical applications would include LAN cards, high voltage circuits and noise bypass for power supplies.
Surface Mount
Low ESL
High ripple resistance
Low ESL
High ripple resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 150pF |
Voltage | 3kV dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±10% |
Dimensions | 4.5 x 2 x 1.6mm |
Length | 4.5mm |
Depth | 2mm |
Height | 1.6mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Related links
- Hammers
- Cutting Mats
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- TDK 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 150pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole