TDK 10 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

Subtotal (1 pack of 5 units)*

$8.87

(exc. GST)

$9.76

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$1.774$8.87

*price indicative

RS Stock No.:
903-8852
Mfr. Part No.:
CGA6L3C0G2E103J160AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Construction

Multi-layer Ceramic Chip

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Minimum Operating Temperature

-55°C

Series

CGA

Height

1.6mm

Width

1.6mm

Length

3.2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK CGA Automotive 1206 series, C0G Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.

Features and Benefits:


Monolithic structure

Low ESL

Low self-heating and high ripple resistance ;AEC-Q200 compliant

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

  • RS Stock No. 1795540
  • Mfr. Part No. CGA4J3X7R2E103K125AE
Each (In a Pack of 100)
$0.098
  • RS Stock No. 1795113
  • Mfr. Part No. C2012X7R2E103K125AE
Each (On a Reel of 2000)
$0.086
  • RS Stock No. 1794944
  • Mfr. Part No. CGA4J3X7R2E103K125AE
Each (On a Reel of 2000)
$0.058
  • RS Stock No. 1795741
  • Mfr. Part No. C2012X7R2E103K125AE
Each (On a Reel of 250)
$0.113

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy