- RS Stock No.:
- 903-9111
- Mfr. Part No.:
- C2012X7T2E104K125AA
- Brand:
- TDK
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.249
(exc. GST)
$0.274
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $0.249 | $12.45 |
*price indicative
- RS Stock No.:
- 903-9111
- Mfr. Part No.:
- C2012X7T2E104K125AA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK C Type 0805 Series C0G, X6S, X7R, X7S, X7T, X8R, Y5V Dielectric
TDK C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 250V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7T |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Series | C |
Suppression Class | Class II |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , Through Hole
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , Through Hole
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 250V dc...
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD