TDK 10 nF Multilayer Ceramic Capacitor, 250V dc, +10 %, Through Hole Radial
- RS Stock No.:
- 194-0643
- Mfr. Part No.:
- FG24X7R2E103KNT00
- Brand:
- TDK
Get a bulk buy discount
Add 20 more to save $0.24
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.59
(exc. GST)
$5.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 16 November 2026
- Plus 500 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.459 | $4.59 | - |
| 20 - 40 | $0.447 | $4.47 | $0.24 |
| 50 - 90 | $0.435 | $4.35 | $1.20 |
| 100 - 240 | $0.423 | $4.23 | $3.60 |
| 250 + | $0.411 | $4.11 | $12.00 |
*price indicative
- RS Stock No.:
- 194-0643
- Mfr. Part No.:
- FG24X7R2E103KNT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 250V dc | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | +10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | FG | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Length | 4.5mm | |
| Height | 5.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 250V dc | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance +10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series FG | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Length 4.5mm | ||
Height 5.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 0. 01uF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- TDK 10 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %
- TDK 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 10 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
