TDK 10 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %
- RS Stock No.:
- 371-6685
- Mfr. Part No.:
- C2012JB2E103K
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 371-6685
- Mfr. Part No.:
- C2012JB2E103K
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 250V dc | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Dielectric | JB | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Series | C2012 | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 250V dc | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Dielectric JB | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Series C2012 | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
High Withstand-Voltage C Series (tolerance: 10%)
Proprietary structure designed for use with high voltages; small size, high withstand-voltage
Rated voltage Edc: 100, 250, 630 V
C3225 and higher models support reflow soldering only
Applications: snubber circuits for switching power supplies, ringer circuits for telephones and modems, and other general-purpose high-voltage circuits
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface











