Murata 10 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- RS Stock No.:
- 884-7260
- Mfr. Part No.:
- GRM188R61C106MAALD
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$3.08
(exc. GST)
$3.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 980 | $0.154 | $3.08 | - |
| 1000 - 1980 | $0.151 | $3.02 | 1% |
| 2000 + | $0.149 | $2.98 | 3% |
*price indicative
- RS Stock No.:
- 884-7260
- Mfr. Part No.:
- GRM188R61C106MAALD
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | 180 mm Dia Paper Tape | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging 180 mm Dia Paper Tape | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 85°C | ||
Murata GRM 0603 X5R Dielectric
General Purpose GRM series, High Dielectric Constant type
Smaller size and higher capacitance Value
High reliability and no polarity
Excellent Pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
Related links
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
