Murata 22 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- RS Stock No.:
- 170-6292
- Mfr. Part No.:
- GRM219R61C226ME15L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$321.00
(exc. GST)
$354.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6,000 unit(s) shipping from 07 May 2027
- Plus 6,000 unit(s) shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.107 | $321.00 | - |
| 6000 - 9000 | $0.104 | $312.00 | $18.00 |
| 12000 + | $0.103 | $309.00 | $48.00 |
*price indicative
- RS Stock No.:
- 170-6292
- Mfr. Part No.:
- GRM219R61C226ME15L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 16V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 850μm | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | X5R | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22μF | ||
Voltage 16V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 850μm | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class X5R | ||
- COO (Country of Origin):
- JP
Murata GRM 0805 X5R, X7R and Y5V Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
