Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- RS Stock No.:
- 260-8810
- Mfr. Part No.:
- GRM219R61C226ME15K
- Brand:
- Murata
Price (ex. GST) Each (On a Reel of 10000)
$0.14
(exc. GST)
$0.15
(inc. GST)
9700 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 + | $0.14 | $1,400.00 |
**price indicative
- RS Stock No.:
- 260-8810
- Mfr. Part No.:
- GRM219R61C226ME15K
- Brand:
- Murata
Related links
- Murata 22μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 47nF Multilayer Ceramic Capacitor MLCC SMD