Murata 10 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$423.00

(exc. GST)

$465.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.141$423.00-
6000 - 9000$0.138$414.002%
12000 +$0.135$405.004%

*price indicative

RS Stock No.:
170-6391
Mfr. Part No.:
ZRB18AC81C106ME01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

16V dc

Package/Case

0603

Construction

Stacked

Packaging

180 mm Dia Reel Embossed

Mount Type

Surface

Dielectric

X6S

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

ZRB

Standards/Approvals

RoHS

Height

1mm

Length

1.6mm

Width

800μm

Maximum Operating Temperature

105°C

COO (Country of Origin):
JP

Murata ZRB 0603 X5R, X7R and Y5V Dielectric


ZRA Series Monolithic Ceramic Multilayer Capacitors

Anti-noise and anti-squeal

Note

Please read the Voltage Derating Specifications in the Technical Reference section

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy