Murata 10 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$1.51

(exc. GST)

$1.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,660 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40$0.151$1.51-
50 - 90$0.134$1.3411%
100 - 490$0.115$1.1523%
500 - 990$0.099$0.9934%
1000 +$0.083$0.8345%

*price indicative

Packaging Options:
RS Stock No.:
276-3866
Mfr. Part No.:
ZRB15XR60J106ME12D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

0402

Construction

0402

Mount Type

Surface

Packaging

Paper Tape W8P2

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

ZRB15XR60J106ME12

Length

1mm

Height

0.65mm

Standards/Approvals

JIS C 5101, RoHS, IEC60384

Width

0.5mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Murata low acoustic noise chip multilayer ceramic capacitors on interposer board for general purpose.

RoHS and REACH compliant

  • RS Stock No. 2763866P
  • Mfr. Part No. ZRB15XR60J106ME12D
Each (Supplied on a Reel)
$0.151
  • RS Stock No. 2477944P
  • Mfr. Part No. GRJ155R60J106ME11D
Each (Supplied on a Reel)
$0.095
  • RS Stock No. 2477944
  • Mfr. Part No. GRJ155R60J106ME11D
Each (On a Tape of 50)
$0.095
  • RS Stock No. 8467363
  • Mfr. Part No. GRM32EE70J107ME15L
Each (In a Pack of 5)
$0.924

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy