Murata 47 μF Multilayer Ceramic Capacitor, 4V dc, ±20 %, Surface
- RS Stock No.:
- 885-1749
- Mfr. Part No.:
- GRM21BB30G476ME15L
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$3.62
(exc. GST)
$3.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 23 November 2026
- Final 340 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.181 | $3.62 |
| 760 - 1480 | $0.176 | $3.52 |
| 1500 + | $0.173 | $3.46 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$30.70
(exc. GST)
$33.77
(inc. GST)
- RS Stock No.:
- 885-1749
- Mfr. Part No.:
- GRM21BB30G476ME15L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 4V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | B | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Series | GRM | |
| Height | 1.25mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47μF | ||
Voltage 4V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric B | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Series GRM | ||
Height 1.25mm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Murata GRM 0805 B Dielectric
Features & Benefits:
0805 Range
Related links
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 330 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface Mount

