Murata 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
846-4720
Mfr. Part No.:
ZRB18AR60J226ME01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

6.3V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Reel Embossed

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

ZRB

Height

1mm

Width

0.8mm

Length

1.6mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Suppression Class

X5R

Murata ZRB 0603 X5R, X7R and Y5V Dielectric


ZRA Series Monolithic Ceramic Multilayer Capacitors

Anti-noise and anti-squeal

Note

Please read the Voltage Derating Specifications in the Technical Reference section

Related links