KEMET 100 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 180-6308
- Mfr. Part No.:
- C1210C107M9PAC7210
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-6308
- Mfr. Part No.:
- C1210C107M9PAC7210
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C1210C | |
| Height | 2.5mm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C1210C | ||
Height 2.5mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
KEMETs X5R dielectric features an 85°C maximum operating temperature and exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
−55°C to +85°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
DC voltage ratings of 4V, 6.3V, 10V, 16V, 25V, 35V, and 50V
Capacitance offerings ranging from 0.01μF to 100μF
Available capacitance tolerances of ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
- RS Stock No. 6911243
- Mfr. Part No. C1210C107M9PACTU
Each (In a Pack of 5)
$4.468
- RS Stock No. 6911243P
- Mfr. Part No. C1210C107M9PACTU
Each (Supplied on a Reel)
$4.468
- RS Stock No. 1466375
- Mfr. Part No. C1210C107M9PACTU
Each (On a Reel of 1000)
$2.666
- RS Stock No. 6911177P
- Mfr. Part No. C0805C226M9PACTU
Each (Supplied on a Reel)
$0.152
Related links
- KEMET 100 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 3.3 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface Mount








