Murata 1 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Reflow Soldering
- RS Stock No.:
- 276-3719
- Mfr. Part No.:
- GRM033R60J105MEA2D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 276-3719
- Mfr. Part No.:
- GRM033R60J105MEA2D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 6.3V dc | |
| Construction | Chip Multilayer Ceramic | |
| Package/Case | 0201 | |
| Packaging | 180 mm Dia Reel Paper Tape W8P2 | |
| Mount Type | Reflow Soldering | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM | |
| Width | 0.3mm | |
| Standards/Approvals | RoHS | |
| Length | 0.6mm | |
| Height | 0.3mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 6.3V dc | ||
Construction Chip Multilayer Ceramic | ||
Package/Case 0201 | ||
Packaging 180 mm Dia Reel Paper Tape W8P2 | ||
Mount Type Reflow Soldering | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM | ||
Width 0.3mm | ||
Standards/Approvals RoHS | ||
Length 0.6mm | ||
Height 0.3mm | ||
Maximum Operating Temperature 85°C | ||
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.
RoHS compliant
REACH compliant
- RS Stock No. 2763719P
- Mfr. Part No. GRM033R60J105MEA2D
Each (Supplied on a Reel)
$0.012
- RS Stock No. 1138710P
- Mfr. Part No. GRM155R70J105MA12D
Each (Supplied on a Reel)
$0.017
- RS Stock No. 2477944P
- Mfr. Part No. GRJ155R60J106ME11D
Each (Supplied on a Reel)
$0.095
- RS Stock No. 9039628P
- Mfr. Part No. GRM21BR60J107ME15
Each (Supplied on a Reel)
$2.098
Related links
- Murata 1 μF Multilayer Ceramic Capacitor ±20 %, Reflow Soldering
- Murata 4.7 μF Multilayer Ceramic Capacitor ±20 %, Reflow Soldering
- Murata 1 μF Multilayer Ceramic Capacitor ±20 %, Reflow Soldering
- Murata 1 μF Multilayer Ceramic Capacitor ±20 %, Reflow Soldering
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface Mount











