TDK 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$858.00

(exc. GST)

$944.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$0.429$858.00
4000 - 6000$0.418$836.00
8000 +$0.412$824.00

*price indicative

RS Stock No.:
111-0102
Mfr. Part No.:
CGA5L1X7R0J226M160AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

6.3V dc

Package/Case

1206

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Length

3.2mm

Width

1.6mm

Standards/Approvals

No

Height

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK CGA Automotive 1206 series, X5R, X7R and Y5V Dielectric


From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:


Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance

Applications:


These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are Ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

  • RS Stock No. 9155339
  • Mfr. Part No. CGA5L1X7R0J226M160AC
Each (In a Pack of 10)
$0.534
  • RS Stock No. 9155339P
  • Mfr. Part No. CGA5L1X7R0J226M160AC
Each (Supplied on a Reel)
$0.534
  • RS Stock No. 2427496P
  • Mfr. Part No. CGA4J1X7T0J226M125AC
Each (Supplied on a Reel)
$0.405
  • RS Stock No. 7882880
  • Mfr. Part No. C1608X5R0J226M080AC
Each (In a Pack of 25)
$0.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy