TDK 10 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- RS Stock No.:
- 144-7110
- Mfr. Part No.:
- CGA6M3X7R1C106M200AB
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-7110
- Mfr. Part No.:
- CGA6M3X7R1C106M200AB
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Width | 2.5mm | |
| Height | 2mm | |
| Length | 3.2mm | |
| Standards/Approvals | No | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Width 2.5mm | ||
Height 2mm | ||
Length 3.2mm | ||
Standards/Approvals No | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 1210 series, X5R, X7R and Y5V Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are Ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
- RS Stock No. 1447279
- Mfr. Part No. CGA6M3X7R1C106M200AB
Each (In a Pack of 25)
$0.782
- RS Stock No. 1110365
- Mfr. Part No. C1608X5R1C106M080AB
Each (On a Reel of 4000)
$0.148
- RS Stock No. 9038871
- Mfr. Part No. CGA6P1X7R1C226M250AC
Each (In a Pack of 5)
$1.744
- RS Stock No. 9159120P
- Mfr. Part No. C1608X5R1C106M080AB
Each (Supplied on a Reel)
$0.275
Related links
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- KEMET 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 20 %, Surface Mount











