KEMET 100 nF Multilayer Ceramic Capacitor, 16V dc, 20 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$40.00

(exc. GST)

$40.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 8000$0.01$40.00
12000 - 56000$0.009$36.00
60000 +$0.008$32.00

*price indicative

RS Stock No.:
205-3300
Mfr. Part No.:
C0603C104M4RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

16V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0603C

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Width

800μm

Height

800μm

Length

1.6mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 16VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.

Lead free

Temperature stable dielectric

RoHS, and REACH Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy