Murata 100 pF, 25V dc, ±10 %, Surface
- RS Stock No.:
- 798-6803
- Mfr. Part No.:
- GRM033B11E101KA01D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-6803
- Mfr. Part No.:
- GRM033B11E101KA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100pF | |
| Voltage | 25V dc | |
| Package/Case | 0201 | |
| Mount Type | Surface | |
| Tolerance | ±10 % | |
| Minimum Operating Temperature | -25°C | |
| Series | GRM | |
| Length | 600μm | |
| Height | 300μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100pF | ||
Voltage 25V dc | ||
Package/Case 0201 | ||
Mount Type Surface | ||
Tolerance ±10 % | ||
Minimum Operating Temperature -25°C | ||
Series GRM | ||
Length 600μm | ||
Height 300μm | ||
Maximum Operating Temperature 85°C | ||
Murata GRM 0201 B Dielectric
GRM High Dielectric Constant Type is Ideal for Decoupling and Smoothing Circuits, and for Rated voltages of 200V min they are best for Clamp Snubber circuits and Smoothing Circuits
Large Capacity in small size multilayer structure
High Reliability with no polarity
External Electrodes are Tin Plated thus excellent solderability
Chip Dimensions 0201 in (0.6 x 0.3 mm)
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- Murata 100 pF ±10 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 680 pF ±10 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
