Murata 100 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- RS Stock No.:
- 185-3096
- Mfr. Part No.:
- GCM0335C1E101JA16D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 30000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$60.00
(exc. GST)
$60.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 15000 - 15000 | $0.004 | $60.00 | - |
| 30000 - 135000 | $0.004 | $60.00 | - |
| 150000 + | $0.004 | $60.00 | - |
*price indicative
- RS Stock No.:
- 185-3096
- Mfr. Part No.:
- GCM0335C1E101JA16D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0201 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Paper | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Width | 300μm | |
| Height | 300μm | |
| Length | 600μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0201 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Paper | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Width 300μm | ||
Height 300μm | ||
Length 600μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Capacitor for automotive applications such as power train and safety equipment.
Ideal for powertrains and safety devices in automotive
This product can be used for safety devices, such as the drive system control for engine ECU, air bags, and ABS
Can be used at 125 °C and 150 °C temperatures
We also offer a lineup for 150 °C that can be used in the engine room
Sn plating is applied to the external electrodes; excellent solderability
Applications
Safety equipment,such as drive system control,air bags,and ABS of engine ECU
Related links
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
