Murata 100 pF Multilayer Ceramic Capacitor, 25V dc, ±2 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 30000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 15000 units)*

$105.00

(exc. GST)

$120.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
15000 - 15000$0.007$105.00-
30000 - 135000$0.007$105.00-
150000 +$0.006$90.00$150.00

*price indicative

RS Stock No.:
185-3095
Mfr. Part No.:
GCM0335C1E101GA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0201

Construction

Stacked

Packaging

180 mm Dia Reel Paper

Mount Type

Surface

Dielectric

C0G

Tolerance

±2 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GCM

Width

300μm

Height

300μm

Standards/Approvals

RoHS

Length

600μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Capacitor for automotive applications such as power train and safety equipment.

Ideal for powertrains and safety devices in automotive

This product can be used for safety devices, such as the drive system control for engine ECU, air bags, and ABS

Can be used at 125 °C and 150 °C temperatures

We also offer a lineup for 150 °C that can be used in the engine room

Sn plating is applied to the external electrodes; excellent solderability

Applications

Safety equipment,such as drive system control,air bags,and ABS of engine ECU

  • RS Stock No. 1853308P
  • Mfr. Part No. GCM0335C1E101GA16D
Each (Supplied on a Reel)
$0.016
  • RS Stock No. 1853308
  • Mfr. Part No. GCM0335C1E101GA16D
Each (On a Reel of 1000)
$0.016
  • RS Stock No. 1853252P
  • Mfr. Part No. GJM0335C1E100GB01D
Each (Supplied on a Reel)
$0.02
  • RS Stock No. 1851804
  • Mfr. Part No. GRM0335C1E100GA01D
Each (On a Reel of 2500)
$0.006

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy