Syfer Technology 220 nF Multilayer Ceramic Capacitor, 500V dc, ±5 %
- RS Stock No.:
- 774-0610
- Mfr. Part No.:
- 1812J5000224KXT
- Brand:
- Syfer Technology
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.37
(exc. GST)
$7.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 34 unit(s) shipping from 23 November 2026
- Final 40 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 124 | $3.185 | $6.37 |
| 126 - 248 | $3.125 | $6.25 |
| 250 + | $3.085 | $6.17 |
*price indicative
- RS Stock No.:
- 774-0610
- Mfr. Part No.:
- 1812J5000224KXT
- Brand:
- Syfer Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220nF | |
| Voltage | 500V dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Dielectric | X7R | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Length | 4.5mm | |
| Width | 3.2mm | |
| Standards/Approvals | CSA 60950-1-07, UL 60950-1, IEC 60384-14:2005 | |
| Height | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220nF | ||
Voltage 500V dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Dielectric X7R | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Length 4.5mm | ||
Width 3.2mm | ||
Standards/Approvals CSA 60950-1-07, UL 60950-1, IEC 60384-14:2005 | ||
Height 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Syfer MLCC 1812
Suitable for all general purpose and high reliability applications
All are manufactured using Syfers unique wet process and incorporate precious metal electrodes
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- Syfer Technology 220 nF Multilayer Ceramic Capacitor ±5 %
- Syfer Technology 220 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 220 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 220 pF Multilayer Ceramic Capacitor ±5 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±10 %
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Syfer Technology 100 pF ±5 %, Surface Mount
- Yageo 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
