Yageo 2.2 nF Multilayer Ceramic Capacitor, 500V dc, ±5 %, Surface
- RS Stock No.:
- 199-1926
- Mfr. Part No.:
- CC1206JKNPOBBN222
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $3.90
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$5.66
(exc. GST)
$6.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 29 | $5.66 | $0.226 | - |
| 30 - 59 | $5.53 | $0.221 | $3.90 |
| 60 + | $5.45 | $0.218 | $12.60 |
*price indicative
- RS Stock No.:
- 199-1926
- Mfr. Part No.:
- CC1206JKNPOBBN222
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 2.2nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Standards/Approvals | RoHS, IEC 60384-21/22, IEC 60384-1 | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 2.2nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Standards/Approvals RoHS, IEC 60384-21/22, IEC 60384-1 | ||
Width 1.6mm | ||
Length 3.2mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
The Yageo 2.2 nF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
- RS Stock No. 1991926P
- Mfr. Part No. CC1206JKNPOBBN222
Each (Supplied on a Reel)
$0.226
- RS Stock No. 1992024
- Mfr. Part No. CC1206KKX7RBBB222
1 Tape of 50
$6.17
- RS Stock No. 1992023
- Mfr. Part No. CC1206KKX7RBBB222
1 Reel of 3000
$160.64
- RS Stock No. 1992024P
- Mfr. Part No. CC1206KKX7RBBB222
Each (Supplied on a Reel)
$0.123
Related links
- Yageo 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 1.5 nF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount









