KEMET 220 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- RS Stock No.:
- 173-5978
- Mfr. Part No.:
- CKC33C224KCGACAUTO
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$2,468.25
(exc. GST)
$2,715.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $9.873 | $2,468.25 |
| 500 - 750 | $9.627 | $2,406.75 |
| 1000 + | $9.479 | $2,369.75 |
*price indicative
- RS Stock No.:
- 173-5978
- Mfr. Part No.:
- CKC33C224KCGACAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500V dc | |
| Construction | Stacked | |
| Package/Case | 3640 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Axial | |
| Series | KC-LINK ™ | |
| Standards/Approvals | AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Height | 2.5mm | |
| Width | 10.2mm | |
| Length | 9.3mm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500V dc | ||
Construction Stacked | ||
Package/Case 3640 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Axial | ||
Series KC-LINK ™ | ||
Standards/Approvals AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Height 2.5mm | ||
Width 10.2mm | ||
Length 9.3mm | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- MX
KEMET's KC-LINK surface mount capacitors are designed to meet the growing demand for fast switching wide band gap (WBG) semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, andresonators, where high efficiency is a primary concern. With extremely low effective series resistance (ESR) andvery low thermal resistance, KC-LINK capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage, and negligible change in capacitance versus temperature. With an operating temperature of 150°C, these capacitors can be mounted close to fast switching semiconductors in high power density applications, which require minimal cooling.
Very high ripple current capability
Extremely low equivalent series resistance (ESR)
Extremely low equivalent series inductance (ESL)
Operating temperature range of −55°C to +150°C
High frequency operation (> 10 MHz)
No capacitance shift with voltage
No piezoelectric noise
High thermal stability
Pb-free
Applications
Wide bandgap (WBG), silicon carbide (SiC) and gallium
nitride (GaN) systems
EV/HEV (drive systems, charging)
Wireless charging
Photovoltaic systems
Power converters
Inverters
LLC resonant converters
DC link
Snubber
Related links
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
