Syfer Technology 100 pF, 500V dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-6489
Mfr. Part No.:
1206Y5000101JCT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

100 pF

Voltage

500 V dc

Tolerance

±5 %

Mount Type

Surface

Height

1.6 mm

Length

3.2 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Package/Case

1206

Series

Flexicap

COO (Country of Origin):
GB

Syfer Flexicap 1206


FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs

A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish

FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors

An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking

FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy