Syfer Technology 330 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.17

(exc. GST)

$10.09

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 428 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
2 - 124$4.585$9.17
126 - 248$4.485$8.97
250 +$4.425$8.85

*price indicative

Packaging Options:
RS Stock No.:
773-8752
Mfr. Part No.:
1812Y0500334KXT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

330nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

1812

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Flexicap

Height

2.5mm

Length

4.5mm

Standards/Approvals

UL 60950-1, CSA 60950-1-07, IEC 60384-14:2005

Width

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
GB

Syfer Flexicap 1812


FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs

A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish

FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors

An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking

FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy