Syfer Technology 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %
- RS Stock No.:
- 170-6568
- Mfr. Part No.:
- 0603Y0500103KXT
- Brand:
- Syfer Technology
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-6568
- Mfr. Part No.:
- 0603Y0500103KXT
- Brand:
- Syfer Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Flexicap | |
| Height | 800μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | RoHS, OHSAS 18001, ISO 14001, IECQ-CECC | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Flexicap | ||
Height 800μm | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals RoHS, OHSAS 18001, ISO 14001, IECQ-CECC | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- GB
Syfer Flexicap 0603
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
- RS Stock No. 7738507
- Mfr. Part No. 0603Y0500103KXT
Each (In a Pack of 10)
$0.142
- RS Stock No. 7738507P
- Mfr. Part No. 0603Y0500103KXT
Each (Supplied on a Reel)
$0.10
- RS Stock No. 7738456P
- Mfr. Part No. 0603Y0160104KXT
Each (Supplied on a Reel)
$0.816
- RS Stock No. 1706559
- Mfr. Part No. 0603Y0160104KXT
Each (On a Reel of 4000)
$0.455
Related links
- Syfer Technology 10 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- Syfer Technology 10 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 10 nF Multilayer Ceramic Capacitor ±20 %
- Syfer Technology 10 nF ±10 %, Surface Mount
- Syfer Technology 330 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 220 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 30 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount









